Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No14A-NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.070 |
| 5+ | $144.950 |
| 10+ | $138.820 |
| 25+ | $134.360 |
| 50+ | $128.690 |
| 100+ | $126.120 |
Price for:Each
Minimum: 1
Multiple: 1
$151.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No14A-NCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95H8286
Technical Datasheet
Tweezer TypeCutting, Mini, Precision
Tweezer Tip Type75° Bent, Pointed
Overall Length112.5mm
Tip StyleStyle 14A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Cutting, Mini, Precision
Overall Length
112.5mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
75° Bent, Pointed
Tip Style
Style 14A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
