Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No14A-GW
Newark Part No.21M8428
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.170 |
| 25+ | $177.660 |
| 50+ | $172.940 |
| 100+ | $167.270 |
| 250+ | $161.600 |
Price for:Each
Minimum: 1
Multiple: 1
$186.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No14A-GW
Newark Part No.21M8428
Technical Datasheet
Tweezer TypeCutting, Mini, Precision
Tweezer Tip Type80° Bent, Pointed
Overall Length110mm
Tip StyleStyle 14A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
Cutting, Mini, Precision
Overall Length
110mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
80° Bent, Pointed
Tip Style
Style 14A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate