Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELTA
Manufacturer Part No00D-SA-PI-ET
Newark Part No.12J9808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.400 |
| 25+ | $53.510 |
| 50+ | $49.710 |
| 100+ | $48.080 |
| 250+ | $46.450 |
Price for:Each
Minimum: 1
Multiple: 1
$58.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No00D-SA-PI-ET
Newark Part No.12J9808
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length131.25mm
Tip StyleStyle 00D
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Style 00D straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of anti-magnetic stainless steel. It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq surface resistivity), which also protect the user from heat.
- Ergonomic ESD safe grips for comfort
- Serrated tips improve gripping power
- Overall length is 5.25”
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
131.25mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00D
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate