Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELTA
Manufacturer Part No00-SA-PI-ET2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AJ6599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.540 |
| 5+ | $48.690 |
| 10+ | $47.130 |
| 25+ | $45.140 |
| 50+ | $44.240 |
| 100+ | $43.330 |
| 250+ | $42.430 |
Price for:Each
Minimum: 1
Multiple: 1
$52.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No00-SA-PI-ET2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.52AJ6599
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle 0
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of antimagnetic stainless steel. It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq surface resistivity), which also protect the user from heat, with 1.1” diameter between fingers for maximum level ergonomics.
- Ergonomic ESD Safe grips for comfort
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 0
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
