Print Page
UX4
POWER SUPPLY, AC-DC, 4 SLOT, 600W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoUX4Copy
Newark Part No.92AH6203
Product RangeUltiMod Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $365.070 |
| 5+ | $355.560 |
| 10+ | $346.060 |
| 25+ | $336.550 |
| 50+ | $321.340 |
Price for:Each
Minimum: 1
Multiple: 1
$365.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoUX4Copy
Newark Part No.92AH6203
Product RangeUltiMod Series
Technical Datasheet
No. of Slots / Outputs4Outputs
Output Power Max600W
Power Supply Output Type-
Output Voltage Min-
Output Voltage Max-
Output Current Max-
Output Current Max-
Product RangeUltiMod Series
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
4Outputs
Power Supply Output Type
-
Output Voltage Max
-
Output Current Max
-
SVHC
To Be Advised
Output Power Max
600W
Output Voltage Min
-
Output Current Max
-
Product Range
UltiMod Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate