Print Page
CMF
CONFG PS PLUG-IN MOD, 48-50.4V, 18.75A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92AH4207
Product RangeCoolMod
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $294.950 |
| 5+ | $282.560 |
| 10+ | $281.790 |
| 25+ | $281.010 |
| 50+ | $278.320 |
Price for:Each
Minimum: 1
Multiple: 1
$294.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.92AH4207
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs3Outputs
Output Power Max900W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min48V
Output Voltage Max50.4V
Output Current Max18.75A
Output Current Max18.75A
Power Supply Mounting-
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
3Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
50.4V
Output Current Max
18.75A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
900W
Output Voltage Min
48V
Output Current Max
18.75A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate