Print Page
CMB-W01
CONFG PS PLUG-IN MOD, 1-15V, 23.3A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMB-W01
Newark Part No.92AH4201
Product RangeCoolMod
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.350 |
| 5+ | $185.660 |
| 10+ | $182.850 |
| 25+ | $174.410 |
| 50+ | $167.850 |
| 100+ | $165.040 |
Price for:Each
Minimum: 1
Multiple: 1
$190.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELSYS / ADVANCED ENERGY
Manufacturer Part NoCMB-W01
Newark Part No.92AH4201
Product RangeCoolMod
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max280W
Power Supply Output TypeAdjustable, Fixed
Output Voltage Min1V
Output Voltage Max15V
Output Current Max23.3A
Output Current Max23.3A
Power Supply Mounting-
For Use WithAdvanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
Product RangeCoolMod
SVHCTo Be Advised
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Adjustable, Fixed
Output Voltage Max
15V
Output Current Max
23.3A
For Use With
Advanced Energy CoolX600 / CoolX1000 / CoolX1800 Series CoolPac Chassis Converters
SVHC
To Be Advised
Output Power Max
280W
Output Voltage Min
1V
Output Current Max
23.3A
Power Supply Mounting
-
Product Range
CoolMod
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate