Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTT3323LAH
Newark Part No.79K2590
Technical Datasheet
Wavelength Typ-
Viewing Angle10°
Power Consumption50mW
No. of Pins2Pins
Transistor Case Style-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
-
Power Consumption
50mW
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Viewing Angle
10°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate