Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTS2080H
Newark Part No.79K2548
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTS2080H
Newark Part No.79K2548
Technical Datasheet
No. of Pins2Pins
Diode Case Style44A
Wavelength of Peak Sensitivity925nm
Angle of Half Sensitivity ±-
Dark Current200nA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
925nm
Dark Current
200nA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
44A
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate