Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTP1232FH
Newark Part No.79K2524
Your Part Number
Technical Datasheet
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTP1232FH
Newark Part No.79K2524
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±70°
Dark Current25nA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
25nA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate