Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C8Copy
Newark Part No.97F1140
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2.5kV
Product Range-
SVHCTo Be Advised
Product Overview
The VTL5C8 is an Axial Vactrol Resistor Optocoupler with a low temperature coefficient of resistance and little light history memory, but has a more shallow slope and a lower on resistance at low (1mA) drive currents. It has high input-to-output voltage isolation and it is complete solid-state construction.
- True resistance element output
- Suitable for AC or DC use
- Low drive current
- Low on resistance, high off resistance
Applications
Automation & Process Control, Audio, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2.5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
