Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C4Copy
Newark Part No.43F888
Product RangeVTL5C Series
Your Part Number
No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL5C4Copy
Newark Part No.43F888
Product RangeVTL5C Series
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max40mA
Isolation Voltage2.5kV
Product RangeVTL5C Series
SVHCTo Be Advised
Product Overview
The VTL5C4 is a 1-channel Axial Vactrol features a very low "on" resistance, fast response time, with a smaller temperature coefficient.
- High Input-to-output Voltage Isolation
- True Resistance Element Output
- Suitable for AC or DC Use
- Low Drive Current
- Low On Resistance, High Off Resistance
- Complete Solid-state Construction
Applications
Industrial, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
40mA
Product Range
VTL5C Series
No. of Pins
4Pins
Isolation Voltage
2.5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
