Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTL13D7-20HCopy
Newark Part No.79K2517
Technical Datasheet
Gap Width3.18mm
Aperture Width0.51mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The VTL13D7-20H is an interrupter type Transmissive Optoswitch combines an infrared emitting diode (IRED) with an NPN phototransistor. The sealed construction improves resistance to debris and moisture. Internal apertures over detector and/or emitter are available to increase position sensing resolution. This device is furnished with 12-inch, #26 AWG leads.
- Fully integrated emitter and detector assembly
- Contains no mechanical parts to wear-out
- Provides non-contact object sensing
- Low power consumption
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Gap Width
3.18mm
Forward Current If
-
Forward Voltage
-
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Aperture Width
0.51mm
Reverse Voltage Vr
-
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
