Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTD34SMHCopy
Newark Part No.79K2487
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±50°
Dark Current2000pA
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
80°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
SMD
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
