Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXCELITAS TECH
Manufacturer Part NoVT20N1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99F4264
Your Part Number
827 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 10+ | $10.020 |
| 25+ | $9.120 |
| 50+ | $8.490 |
| 100+ | $7.920 |
| 250+ | $6.650 |
| 500+ | $6.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT20N1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99F4264
Technical Datasheet
Dark Resistance Min200kohm
Light Resistance Range16kohm
Resistor Case / PackageTO-46
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
The VT20N1 is a 50mW wide dynamic Photoconductive Cell in metal housing. It is responsive to very low light levels (moonlight) and very high light levels (sunlight).
- Low noise and distortion
- Easy to use in both DC and AC circuits
Applications
Sensing & Instrumentation, Alternative Energy, Lighting
Technical Specifications
Dark Resistance Min
200kohm
Resistor Case / Package
TO-46
Power Rating
50mW
Operating Temperature Max
75°C
SVHC
To Be Advised
Light Resistance Range
16kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
