Print Page
Image is for illustrative purposes only. Please refer to product description.

154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoLHI 968Copy
Newark Part No.27H0759
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)100°
Detection Area (Horizontal)100°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The LHI 968 is a pyroelectric dual Element Detector for intrusion alarm. This design provides for a reduced sensitivity to EMI and excellent white light immunity (WLI).
- TO-5 Metal Housing
- Improved EMI Protection
- Improved WLI
Applications
Sensing & Instrumentation
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
100°
Lens Type
-
No. of Detection Zones
-
Product Range
-
SVHC
To Be Advised
Detection Sensitivity
-
Detection Area (Horizontal)
100°
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
