Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoDPGEW1S09HCopy
Newark Part No.42X4819
Technical Datasheet
Wavelength Typ905nm
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Output Power45W
Data Rate Max-
Laser Class-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating30A
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
905nm
Diode Case Style
T-1 3/4 (5mm)
Data Rate Max
-
Operating Temperature Min
-40°C
Current Rating
30A
SVHC
To Be Advised
No. of Pins
2Pins
Output Power
45W
Laser Class
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
