Print Page
FLEXY20500_00MA
VPN Gateway, Ewon Flexy 205, IIoT Data, 10/100Mbps, RJ45x4, LANx1, DIN Rail/Wall Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEWON
Manufacturer Part NoFLEXY20500_00MACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM2847
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,300.000 |
| 5+ | $1,274.000 |
| 10+ | $1,248.000 |
| 25+ | $1,222.000 |
| 50+ | $1,196.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEWON
Manufacturer Part NoFLEXY20500_00MACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM2847
Technical Datasheet
No. of Ethernet Ports4Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 4, LAN x 1
Gateway Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ethernet Ports
4Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
No SVHC (08-Jul-2021)
No. of Serial Communication Ports
-
Port Types
RJ45 x 4, LAN x 1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate