Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR54-1Copy
Newark Part No.91F7152
Product RangePR54 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 10+ | $12.300 |
| 25+ | $11.310 |
| 50+ | $10.370 |
| 100+ | $9.680 |
| 250+ | $9.030 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR54-1Copy
Newark Part No.91F7152
Product RangePR54 Series
Technical Datasheet
Connector TypeTest Receptacle
Centerline Spacing-
Connector Tip StylePoint
Current Rating8A
Overall Length30.23mm
Spring Force Initial-
Spring Force Working Travel-
Product RangePR54 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PR54-1 is a 30.23mm Pogo® Test Spring Socket with solder and receptacle. The probe with hardened BeCu plunger, gold-lined nickel silver body, music wire spring and stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Point connector tip style
- 5A Current rating
- 0.25" working travel
- 8.5oz Spring force working travel
- The PR54 Series receptacles are designed to be used with the P5160 probes.
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
Point
Overall Length
30.23mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
-
Current Rating
8A
Spring Force Initial
-
Product Range
PR54 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
