Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2757G-3W1SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F5616
Product RangePylon Pogo®
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $250.740 |
| 5+ | $224.800 |
| 10+ | $206.720 |
| 25+ | $189.430 |
| 50+ | $176.850 |
| 100+ | $168.990 |
| 250+ | $160.350 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$250.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2757G-3W1SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50F5616
Product RangePylon Pogo®
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing4.75mm
Connector Tip StyleWaffle
Current Rating20A
Overall Length30.73mm
Spring Force Initial2oz
Spring Force Working Travel4oz
Product RangePylon Pogo®
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2757G-3W1S is a 30.73mm Pogo® Test Spring Probe with contacts. The probe with hardened BeCu plunger, gold-plated phosphorous bronzer body, stainless steel spring and ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Waffle connector tip style
- 20A Current rating
- 0.167" working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
30.73mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
4.75mm
Current Rating
20A
Spring Force Initial
2oz
Product Range
Pylon Pogo®
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
