Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2664G-1R1SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50F5583
Product RangeP2664 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 3+ | $2.480 |
| 27+ | $2.070 |
| 51+ | $1.990 |
| 102+ | $1.950 |
| 252+ | $1.900 |
Price for:Pack of 10
Minimum: 3
Multiple: 3
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2664G-1R1SCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.50F5583
Product RangeP2664 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleRadius
Current Rating5A
Overall Length22.73mm
Spring Force Initial2oz
Spring Force Working Travel3.6oz
Product RangeP2664 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2664G-1R1S is a 22.73mm Pogo® Test Spring Probe with contacts. The probe with hardened BeCu plunger, gold-plated nickel-silver body, stainless steel spring and ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- Radius connector tip style
- 5A Current rating
- 0.125" plunger travel
- 4.5oz Spring force working travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
22.73mm
Spring Force Working Travel
3.6oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
2oz
Product Range
P2664 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
