Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2663G-1W1S
Newark Part No.50F5577
Product RangeP2663 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.590 |
| 10+ | $28.320 |
| 25+ | $26.040 |
| 50+ | $23.860 |
| 100+ | $22.280 |
| 250+ | $20.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$31.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2663G-1W1S
Newark Part No.50F5577
Product RangeP2663 Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.91mm
Connector Tip StyleWaffle
Current Rating3A
Overall Length20.57mm
Spring Force Initial1.5oz
Spring Force Working Travel3.3oz
Product RangeP2663 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2663G-1W1S is a Test Spring Probe designed to be used with the S2663 series receptacles. It has gold-plated phosphorous bronze body, gold-plated hardened beryllium copper plunger, stainless steel ball and spring.
- Chisel tip
- Straight body configuration
- <lt/>10mΩ Electrical resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
20.57mm
Spring Force Working Travel
3.3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.91mm
Current Rating
3A
Spring Force Initial
1.5oz
Product Range
P2663 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate