Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoF-S-RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94F3340
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $64.690 |
| 10+ | $58.480 |
| 25+ | $57.580 |
| 50+ | $56.100 |
| 100+ | $53.140 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$323.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoF-S-RCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94F3340
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing3.18mm
Connector Tip StyleRadius
Current Rating5A
Overall Length19.81mm
Spring Force Initial2oz
Spring Force Working Travel6oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F-S-R is an epoxy mount Non-replaceable Probe with gold-plated brass barrel and gold-plated hardened beryllium copper plunger.
- -55 to 150°C Operating temperature range
- <lt/>30mΩ Average DC resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
19.81mm
Spring Force Working Travel
6oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
3.18mm
Current Rating
5A
Spring Force Initial
2oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
