Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-2HCopy
Newark Part No.67AC7107
Product RangeEPA Series
Your Part Number
433 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 10+ | $7.830 |
| 25+ | $7.430 |
| 50+ | $7.250 |
| 100+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoEPA-2HCopy
Newark Part No.67AC7107
Product RangeEPA Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing2.54mm
Connector Tip StyleWaffle
Current Rating5A
Overall Length24.64mm
Spring Force Initial1.08oz
Spring Force Working Travel3.5oz
Product RangeEPA Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- General purpose spring loaded probe
- Gold plated over hard nickel heat treated BeCu plunger (EPA)
- Gold plated over hard nickel work hardened nickel silver barrel
- Silver plated music wire spring
- Gold plated stainless steel ball
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Waffle
Overall Length
24.64mm
Spring Force Working Travel
3.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
2.54mm
Current Rating
5A
Spring Force Initial
1.08oz
Product Range
EPA Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
