Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoBIP-1
Newark Part No.91F7160
Product RangeBIP Series
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 10+ | $7.250 |
| 25+ | $6.760 |
| 50+ | $6.270 |
| 100+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoBIP-1
Newark Part No.91F7160
Product RangeBIP Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.91mm
Connector Tip StyleRadius
Current Rating5A
Overall Length8.2mm
Spring Force Initial1.39oz
Spring Force Working Travel3.5oz
Product RangeBIP Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- BIP-1 is battery interconnect probe
- Spring force is 0.3 to 2.4Oz
- Operational temperature is -55°C to +150°C
- Current rating is 5A DC
- Average probe resistance is 16mohm
- Mechanical life (no of cycles) is 250,000
- Brass, gold plated over hard nickel barrel material
- Overall length of 0.32inch
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Overall Length
8.2mm
Spring Force Working Travel
3.5oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.91mm
Current Rating
5A
Spring Force Initial
1.39oz
Product Range
BIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
