Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1602C-SYR
Newark Part No.05M0681
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEVERBOUQUET
Manufacturer Part NoMC1602C-SYR
Newark Part No.05M0681
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.86mm
LCD Display TypeSTN
Module Size80mm x 36mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.86mm
Module Size
80mm x 36mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (16-Jul-2019)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate