Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ404-2L09
Newark Part No.41P0312
Technical Datasheet
No Longer Available
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoQ404-2L09
Newark Part No.41P0312
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputVoltage
No. of Output Channels2Channels
Accuracy0.1%
No. of Channels2 Channel
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
26.4VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Signal Conditioner Output
Voltage
Accuracy
0.1%
Supply Voltage Min
10.8VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate