Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoMD03
Newark Part No.85K9189
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part NoMD03
Newark Part No.85K9189
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length2m
Height7.5mm
Width35mm
Rail Material-
Fixing Centers-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
35mm
Fixing Centers
-
SVHC
To Be Advised
For Use With
Eurotherm Ultra SlimPak II Isolators and Signal Conditioners
Height
7.5mm
Rail Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate