Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROTHERM CONTROLS
Manufacturer Part No32H8 CC/VH/LRRX/X/XXX/G/ENG/EN
Newark Part No.85K9252
Product Range3200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerEUROTHERM CONTROLS
Manufacturer Part No32H8 CC/VH/LRRX/X/XXX/G/ENG/EN
Newark Part No.85K9252
Product Range3200 Series
Technical Datasheet
No. of Analog Inputs2
No. of Analog Outputs3
No. of Digital Inputs3
No. of Digital Outputs4
Product Range3200 Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
2
No. of Digital Inputs
3
Product Range
3200 Series
No. of Analog Outputs
3
No. of Digital Outputs
4
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
