Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part No6.000MHZ MQ/30/30/-40+90/12PFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel15P4257RL
Cut Tape15P4257
Product RangeMQ
Your Part Number
1,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.530 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 50+ | $2.230 |
| 100+ | $2.010 |
| 250+ | $1.800 |
| 500+ | $1.570 |
| 1000+ | $1.340 |
| 2500+ | $1.220 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part No6.000MHZ MQ/30/30/-40+90/12PFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel15P4257RL
Cut Tape15P4257
Product RangeMQ
Technical Datasheet
Frequency Nom6MHz
Product RangeMQ
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal Mounting TypeSMD
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency Nom
6MHz
Crystal Frequency
6MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting Type
SMD
Operating Temperature Max
90°C
Product Range
MQ
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 6.000MHZ MQ/30/30/-40+90/12PF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
