Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPA
Manufacturer Part NoTM-KTS011Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5193
Product RangeEnclosure Thermal Management
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.540 |
| 5+ | $27.610 |
| 10+ | $26.480 |
| 25+ | $25.190 |
| 50+ | $23.590 |
| 100+ | $22.300 |
| 250+ | $20.380 |
| 5000+ | $19.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoTM-KTS011Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK5193
Product RangeEnclosure Thermal Management
Technical Datasheet
Operating Voltage120V
Contact Current Max15A
Operation TypeNO
Operating Temperature Min-45°C
Operating Temperature Max80°C
Product RangeEnclosure Thermal Management
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
120V
Operation Type
NO
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Contact Current Max
15A
Operating Temperature Min
-45°C
Product Range
Enclosure Thermal Management
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
