Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No019.05.059
Newark Part No.10AC9913
Your Part Number
Technical Datasheet
1,926 In Stock
Need more?
66 Delivery in 1-3 Business Days(US stock)
1860 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 100+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 19.05.059 from Ettinger is a ground lug solder terminal made of brass with silver plated finish.
- Outer diameter is 1mm, inner diameter is 5.3mm
- Length is 12mm
- Material thickness is 0.3mm
Technical Specifications
Stud Size - Imperial
0.21"
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Stud Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate