Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No014.86.103
Newark Part No.59M4491
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No014.86.103
Newark Part No.59M4491
Technical Datasheet
PCB Support Type-
PCB Support Material-
Size (mm)-
Thread Size - Imperial-
Height-
Thread Size - Metric3.2mm
External Width10mm
Body Length10mm
External Diameter-
Fastener MaterialBrass
Wire Diameter-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 14.86.103 is a 90° Mounting Bracket without thread, made of brass with nickel plated finish. All-purpose use for mounting of components.
- 1/8" Hole diameter
Technical Specifications
PCB Support Type
-
Size (mm)
-
Height
-
External Width
10mm
External Diameter
-
Wire Diameter
-
SVHC
Lead (21-Jan-2025)
PCB Support Material
-
Thread Size - Imperial
-
Thread Size - Metric
3.2mm
Body Length
10mm
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate