Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.54.073
Newark Part No.59M4061
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 50+ | $0.306 |
| 100+ | $0.287 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 05.54.073 is a M4 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.85mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
7mm
Inner Diameter
4.3mm
Product Range
-
Overall Length
7mm
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate