Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETTINGER
Manufacturer Part No005.53.033
Newark Part No.59M4046
Your Part Number
Technical Datasheet
4,972 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.275 |
| 50+ | $0.260 |
| 100+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 05.53.033 is a M3 standard cut-end Round Spacer made of brass with nickel plated finish.
- 1.4mm Wall thickness
Technical Specifications
Spacer Material
Brass
Overall Length
3mm
Inner Diameter
3.2mm
Product Range
-
Overall Length
3mm
Outer Diameter
6mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate