Print Page
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.774 |
| 50+ | $0.733 |
| 100+ | $0.697 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.30.620
Newark Part No.35M1740
Product Range5.3
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM6
Thread Size - Imperial-
Standoff TypeHex Female
Body Length20mm
Overall Length20mm
Overall Length20mm
External Width10mm
Product Range5.3
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Nylon, glass filled 25% black standoff
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
20mm
Overall Length
20mm
Product Range
5.3
Thread Size - Metric
M6
Standoff Type
Hex Female
Overall Length
20mm
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate