Print Page
Image is for illustrative purposes only. Please refer to product description.

2,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 50+ | $0.552 |
| 100+ | $0.524 |
| 500+ | $0.498 |
Price for:Each
Minimum: 10
Multiple: 10
$5.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Spacer Material
Ceramic
Overall Length
4mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
4mm
Inner Diameter
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
