Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No013.14.239Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC9882
Your Part Number
1,441 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 25+ | $0.255 |
| 50+ | $0.230 |
| 100+ | $0.214 |
| 500+ | $0.194 |
| 1000+ | $0.176 |
| 5000+ | $0.160 |
| 10000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.14.239Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC9882
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.3mm
Terminal PlatingSilver
Overall Length13.5mm
Overall Length13.5mm
Length - Below Flange5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.14.239 from Ettinger is a solder pin terminal made of brass with silver plated finish. It features press fit round design.
- Dimension is ø1.3mm x 13.5mm
- Length of mounting pin is 5mm
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Overall Length
13.5mm
Product Range
-
Mounting Hole Dia
1.3mm
Overall Length
13.5mm
Length - Below Flange
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
