Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No013.13.649Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9871
Your Part Number
59 In Stock
3,791 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.101 |
| 10+ | $0.096 |
| 25+ | $0.087 |
| 50+ | $0.081 |
| 100+ | $0.073 |
| 250+ | $0.066 |
| 500+ | $0.060 |
| 1000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.13.649Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AC9871
Technical Datasheet
Tab Size - Metric2.4mm x 0.5mm
Tab Size - Imperial0.094" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.2mm
Terminal PlatingSilver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.13.649 from Ettinger is a PCB stamped solder terminal made of brass with silver plated finish. It features 0.5mm thick and PC board design.
- Mounting hole diameter is 1.2mm
- Broad or diameter is 2.4mm
- Shaft length T/L1 is 4mm
- Length is 13mm
Technical Specifications
Tab Size - Metric
2.4mm x 0.5mm
Terminal Material
Brass
Terminal Plating
Silver
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.094" x 0.02"
Mounting Hole Dia
1.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
