Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No0055 0080 000 03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M3127
Your Part Number
671 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 10+ | $0.284 |
| 25+ | $0.256 |
| 50+ | $0.239 |
| 100+ | $0.218 |
| 250+ | $0.197 |
| 500+ | $0.180 |
| 1000+ | $0.166 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No0055 0080 000 03Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35M3127
Technical Datasheet
Plug MaterialPE (Polyethylene)
Thread Size-
External Diameter12mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 055 0080 000 03 is a natural Blind-hole Cap Plug made of low density polyethylene (LDPE). It is suitable for use with the cable mounting and PCB support.
- Fit in metric thread M9 x 1
Technical Specifications
Plug Material
PE (Polyethylene)
External Diameter
12mm
SVHC
No SVHC (21-Jan-2025)
Thread Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
