Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.04.101Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M3921 |
| Product Range | 05.04 Series |
| Your Part Number | |
| Technical Datasheet |
660 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 10+ | $0.484 |
| 25+ | $0.447 |
| 50+ | $0.417 |
| 100+ | $0.371 |
| 500+ | $0.332 |
| 1000+ | $0.302 |
| 5000+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.04.101Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M3921 |
| Product Range | 05.04 Series |
| Technical Datasheet | |
| Standoff Material | Steel |
| Thread Size - Metric | M4 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Female |
| Body Length | 10mm |
| Overall Length | 10mm |
| Overall Length | 10mm |
| External Width | 7mm |
| Product Range | 05.04 Series |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 05.04.101 is a M4 female to female Hex Standoff made of 11SMnPb30(+C) steel with zinc plated finish. This standoff is ideal for corrosion-prone environments. It is not affected by fluctuating temperatures, condensation or aggressive cleaning agents.
Technical Specifications
| Standoff Material | Steel |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 10mm |
| Overall Length | 10mm |
| Product Range | 05.04 Series |
| Thread Size - Metric | M4 |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 10mm |
| External Width | 7mm |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for 005.04.101
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
