Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.04.083Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M3920 |
| Product Range | 05.04 Series |
| Your Part Number | |
| Technical Datasheet |
1,334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.477 |
| 25+ | $0.439 |
| 50+ | $0.410 |
| 100+ | $0.365 |
| 500+ | $0.327 |
| 1000+ | $0.297 |
| 5000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETTINGER |
|---|---|
| Manufacturer Part No | 005.04.083Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 59M3920 |
| Product Range | 05.04 Series |
| Technical Datasheet | |
| Standoff Material | Brass |
| Thread Size - Metric | M4 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Female |
| Body Length | 8mm |
| Overall Length | 8mm |
| Overall Length | 8mm |
| External Width | 7mm |
| Product Range | 05.04 Series |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 05.04.083 is a M4 female to female Hex Standoff made of QQ-B-6261 ASTM-B-16 brass with nickel plated finish.
Technical Specifications
| Standoff Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 8mm |
| Overall Length | 8mm |
| Product Range | 05.04 Series |
| Thread Size - Metric | M4 |
|---|---|
| Standoff Type | Hex Female |
| Overall Length | 8mm |
| External Width | 7mm |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
