Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoUSBDESKTOP-01
Newark Part No.41M1730
Product RangeJOYSTICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoUSBDESKTOP-01
Newark Part No.41M1730
Product RangeJOYSTICK Series
Technical Datasheet
No. of Axes3
Track Resistance-
Supply Voltage Max5VDC
No. of Switch Positions10 Position
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleKnob
Product RangeJOYSTICK Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Axes
3
Supply Voltage Max
5VDC
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
JOYSTICK Series
Track Resistance
-
No. of Switch Positions
10 Position
Contact Voltage AC Max
-
Handle Style
Knob
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
