Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoSW22E-1K
Newark Part No.83H7903
Product RangeSW22E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.880 |
| 5+ | $60.910 |
| 10+ | $56.950 |
| 25+ | $48.350 |
| 50+ | $48.310 |
| 100+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$64.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSW22E-1K
Newark Part No.83H7903
Product RangeSW22E Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 3%
Product RangeSW22E Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.63mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length32.82mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SW22E series 1-turn Precision Potentiometer made of high temperature thermoplastic housing with wire-wound element and stainless steel shaft.
- Gold-plated terminals
- 500000 Turns life expectancy
- 320 ±5° Electrical angle
- 320 ±5° Mechanical angle
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.63mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
32.82mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
SW22E Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate