Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoSP22E-10K
Newark Part No.23M7376
Product RangeSP22E Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $60.950 |
| 25+ | $58.340 |
| 50+ | $55.920 |
| 100+ | $53.120 |
| 250+ | $50.890 |
Price for:Each
Minimum: 1
Multiple: 1
$60.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoSP22E-10K
Newark Part No.23M7376
Product RangeSP22E Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeSP22E Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.3mm
Temperature Coefficient± 400ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length32.82mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Alternatives for SP22E-10K
1 Product Found
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.3mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
32.82mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
1W
Product Range
SP22E Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 400ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate