Print Page
RV4NAYSD503A
Rotary Potentiometer, Hot Molded Carbon, 50 kohm, 1 Turns, Linear, 2 W, ± 10%, RV4 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | RV4NAYSD503ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79M6940 |
| Product Range | RV4 Series |
| Your Part Number | |
| Technical Datasheet |
506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.500 |
| 5+ | $31.830 |
| 10+ | $29.250 |
| 25+ | $24.860 |
| 100+ | $24.170 |
| 500+ | $24.160 |
| 1000+ | $23.680 |
Price for:Each
Minimum: 1
Multiple: 1
$33.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | RV4NAYSD503ACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79M6940 |
| Product Range | RV4 Series |
| Technical Datasheet | |
| Track Resistance | 50kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 10% |
| Product Range | RV4 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.325mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 22.225mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | Carbon |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 35.84mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
RV4NAYSD503A is a precision series MIL style RV4 potentiometer without switch. Suitable for both military and commercial applications.
- Hot molded carbon element
- Gold-plated terminals
- Stainless-steel shaft and housing
- Quality meeting or exceeding MIL-R-94 - QPL listed
- Slotted shaft style, 7/8" shaft length
- Linear taper
- Operating temperature range from -65°C to +125°C
Technical Specifications
| Track Resistance | 50kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 10% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 22.225mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 35.84mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 2W |
| Product Range | RV4 Series |
| Shaft Diameter | 6.325mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Resistor Technology | Carbon |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -65°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
