Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MW22B-5-1KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 83H7582 |
| Product Range | MW22B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $32.270 |
| 100+ | $30.660 |
| 150+ | $29.550 |
| 250+ | $28.430 |
| 500+ | $27.860 |
| 1250+ | $27.290 |
| 2500+ | $26.720 |
Price for:Each
Minimum: 50
Multiple: 50
$1,613.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | MW22B-5-1KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 83H7582 |
| Product Range | MW22B Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| No. of Turns | 5Turns |
| Track Taper | Linear |
| Power Rating | 1W |
| Resistance Tolerance | ± 5% |
| Product Range | MW22B Series |
| Potentiometer Mounting | Bushing Mount |
| Shaft Diameter | 6.35mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.83mm |
| Temperature Coefficient | ± 80ppm/°C |
| Potentiometer Type | - |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.88mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Bushing Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.83mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.88mm |
| Product Height | - |
| Operating Temperature Max | 105°C |
| No. of Turns | 5Turns |
|---|---|
| Power Rating | 1W |
| Product Range | MW22B Series |
| Shaft Diameter | 6.35mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 80ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
