Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoMG22L-1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7321
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $59.050 |
| 5+ | $53.950 |
| 10+ | $51.740 |
| 25+ | $47.760 |
| 50+ | $45.940 |
| 100+ | $44.300 |
Price for:Each
Minimum: 1
Multiple: 1
$59.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoMG22L-1/4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83H7321
Technical Datasheet
No. of Turns20Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Turns
20Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6.35mm
Product Range
-
Technical Docs (1)
Alternatives for MG22L-1/4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
