Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETI SYSTEMS
Manufacturer Part NoLCPL300-5KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7214
Product RangeLCPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.470 |
| 5+ | $248.940 |
| 10+ | $245.410 |
| 25+ | $231.280 |
Price for:Each
Minimum: 1
Multiple: 1
$252.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETI SYSTEMS
Manufacturer Part NoLCPL300-5KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83H7214
Product RangeLCPL Series
Technical Datasheet
Track Resistance5kohm
Resistance Tolerance± 20%
Power Rating3W
Product RangeLCPL Series
Length of Travel-
Potentiometer TerminalsTurret
Temperature Coefficient± 400ppm/°C
Resistor TechnologyConductive Plastic
Product Length350.01mm
Product Width11.94mm
Product Height19.99mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Track Resistance
5kohm
Power Rating
3W
Length of Travel
-
Temperature Coefficient
± 400ppm/°C
Product Length
350.01mm
Product Height
19.99mm
Operating Temperature Max
105°C
Resistance Tolerance
± 20%
Product Range
LCPL Series
Potentiometer Terminals
Turret
Resistor Technology
Conductive Plastic
Product Width
11.94mm
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
