Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP15S-20-10KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83H7243 |
| Product Range | LCP15 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.340 |
| 5+ | $123.590 |
| 10+ | $121.840 |
| 25+ | $114.830 |
Price for:Each
Minimum: 1
Multiple: 1
$125.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP15S-20-10KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83H7243 |
| Product Range | LCP15 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 10% |
| Power Rating | 400mW |
| Length of Travel | - |
| Product Range | LCP15 Series |
| Potentiometer Terminals | Solder Lug |
| Resistor Technology | Conductive Plastic |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 52.07mm |
| Product Width | 14.99mm |
| Product Height | 24mm |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Power Rating | 400mW |
| Product Range | LCP15 Series |
| Resistor Technology | Conductive Plastic |
| Product Length | 52.07mm |
| Product Height | 24mm |
| Operating Temperature Max | 105°C |
| Resistance Tolerance | ± 10% |
|---|---|
| Length of Travel | - |
| Potentiometer Terminals | Solder Lug |
| Temperature Coefficient | ± 400ppm/°C |
| Product Width | 14.99mm |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Alternatives for LCP15S-20-10K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
